- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- PWR163S-25-R150FE
Bourns
PWR163S-25-R150FE
Res Thick Film 0.15 Ohm 1% 25W ±100ppm/°C D-Pak Gull Wing SMD Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Res Thick Film 0.15 Ohm 1% 25W ±100ppm/°C D-Pak Gull Wing SMD Automotive T/R
Search Keywords: PWR163S25R150FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PWR163S-25-R150FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:CR
-
ECCN:EAR99
-
Reel Pack:
500 -
Resistance Value:150 mOhm
-
Power Rating:25 W
-
Tolerance:1 %
-
Case Size:N/R
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is PWR163S-25-R150FE RoHS compliant?
Yes, PWR163S-25-R150FE is RoHS compliant.
What is the lead time for PWR163S-25-R150FE?
The standard lead time for PWR163S-25-R150FE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
Order Increment:
500
8 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
500
$2.43
750
$1.93
1,000 +
$1.89
Click for Quote
Log in
to unlock special pricing