- Home ›
- All Products›
- PWR163S-25-8200JE
Description
+
Res SMD 820 Ohm 5% 25W Dpak
Search Keywords: PWR163S258200JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PWR163S-25-8200JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:CR
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
250
$3.72
500
$2.29
750
$1.81
1,000 +
$1.78
Click for Quote
Log in
to unlock special pricing