- Home ›
- All Products›
- PWR163S-25-6800F
Description
+
Res SMD 680 Ohm 1% 25W Dpak
Search Keywords: PWR163S256800F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PWR163S-25-6800F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
50
$2.57
100
$2.41
250
$2.23
500
$2.17
1,000
$2.08
2,500
$2.03
5,000
$1.97
7,500 +
$1.96
Click for Quote
Log in
to unlock special pricing