- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- PWR163S-25-2R50F
Bourns
PWR163S-25-2R50F
Res Thick Film 2.5 Ohm 1% 25W ±100ppm/°C Epoxy D-Pak Gull Wing SMD Automotive Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Res Thick Film 2.5 Ohm 1% 25W ±100ppm/°C Epoxy D-Pak Gull Wing SMD Automotive Tube
Search Keywords: PWR163S252R50F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PWR163S-25-2R50F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Resistance Value:2.5 Ohm
-
Power Rating:25 W
-
Tolerance:1 %
-
Case Size:N/R
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tube
Product Guides
+
Frequently Asked Questions
Is PWR163S-25-2R50F RoHS compliant?
Yes, PWR163S-25-2R50F is RoHS compliant.
What is the lead time for PWR163S-25-2R50F?
The standard lead time for PWR163S-25-2R50F is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
50
$2.57
100
$2.41
250
$2.23
500
$2.17
1,000
$2.08
2,500
$2.03
5,000
$1.97
7,500 +
$1.96
Click for Quote
Log in
to unlock special pricing