Image is representational - see manufacturer specifications

Bourns Authorized Distributor

PWR163S-25-2R00FE

Res Thick Film 2 Ohm 1% 25W ±100ppm/°C Epoxy D-Pak Gull Wing SMD Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Thick Film 2 Ohm 1% 25W ±100ppm/°C Epoxy D-Pak Gull Wing SMD Automotive T/R
Search Keywords: PWR163S252R00FE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: PWR163S-25-2R00FE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533100020
COO: CR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Resistance Value: 2 Ohm
Power Rating: 25 W
Tolerance: 1 %
Case Size: N/R
Temperature Coefficient: ±100 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PWR163S-25-2R00FE RoHS compliant?
Yes, PWR163S-25-2R00FE is RoHS compliant.
What is the lead time for PWR163S-25-2R00FE?
The standard lead time for PWR163S-25-2R00FE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 750
Can Ship immediately
Minimum Order Quantity:
250
8 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$2.54
500
$2.53
1,000
$2.30
2,500
$2.26
5,000
$2.23
7,500
$2.22
10,000 +
$2.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!