Image is representational - see mfr. specs

PWR163S-25-2000FE

Bourns

The PWR163S-25-2000FE is a 200 Ω, 1% tolerance, 25 W thick film power resistor in a surface-mount DPAK-style package.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
The PWR163S-25-2000FE is a 200 Ω, 1% tolerance, 25 W thick film power resistor in a surface-mount DPAK-style package.
Search Keywords: PWR163S252000FE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    PWR163S-25-2000FE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533100020
  • COO:
    CR
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    500
  • Resistance Value:
    200 Ohm
  • Power Rating:
    25 W
  • Tolerance:
    1 %
  • Case Size:
    N/R
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,018
Ships today, if you order in
Minimum Order Quantity:
250
8 Weeks can ship 7/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$2.37
500
$2.20
1,000
$1.93
2,500
$1.84
5,000
$1.81
7,500
$1.80
10,000 +
$1.79
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!