- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- PWR163S-25-1R50JE
Bourns
PWR163S-25-1R50JE
Power Resistor 5% /Tape & Reel - 13" Reel |Bourns PWR163S-25-1R50JE
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Power Resistor 5% /Tape & Reel - 13" Reel |Bourns PWR163S-25-1R50JE
Search Keywords: PWR163S251R50JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PWR163S-25-1R50JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:CR
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Frequently Asked Questions
Is PWR163S-25-1R50JE RoHS compliant?
Yes, PWR163S-25-1R50JE is RoHS compliant.
What is the lead time for PWR163S-25-1R50JE?
The standard lead time for PWR163S-25-1R50JE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
250
$3.72
500
$2.29
750
$1.81
1,000 +
$1.78
Click for Quote
Log in
to unlock special pricing