- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- PWR163S-25-1R50F
Bourns
PWR163S-25-1R50F
Res Thick Film 1.5 Ohm 1% 25W ±100ppm/°C Epoxy D-Pak Gull Wing SMD Automotive Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PWR163S-25-1R50F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Resistance Value:1.5 Ohm
-
Power Rating:25 W
-
Tolerance:1 %
-
Case Size:N/R
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tube