Image is representational - see manufacturer specifications

Bourns Authorized Distributor

PWR163S-25-12R0F

Res Thick Film 12 Ohm 1% 25W ±100ppm/°C D-Pak Gull Wing SMD Automotive Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Res Thick Film 12 Ohm 1% 25W ±100ppm/°C D-Pak Gull Wing SMD Automotive Tube
Search Keywords: PWR163S2512R0F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: PWR163S-25-12R0F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536308000
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Resistance Value: 12 Ohm
Power Rating: 25 W
Tolerance: 1 %
Case Size: N/R
Temperature Coefficient: ±100 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tube
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PWR163S-25-12R0F RoHS compliant?
Yes, PWR163S-25-12R0F is RoHS compliant.
What is the lead time for PWR163S-25-12R0F?
The standard lead time for PWR163S-25-12R0F is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks can ship 1/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$3.22
100
$3.19
250
$3.17
500
$3.15
1,000
$3.14
2,500
$3.13
5,000
$3.12
7,500 +
$3.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!