Image is representational - see manufacturer specifications

Bourns Authorized Distributor

PWR163S-25-1000FE

Res Thick Film 100 Ohm 1% 25W ±100ppm/°C D-Pak Gull Wing SMD Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Thick Film 100 Ohm 1% 25W ±100ppm/°C D-Pak Gull Wing SMD Automotive T/R
Search Keywords: PWR163S251000FE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: PWR163S-25-1000FE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536308000
COO: CR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Resistance Value: 100 Ohm
Power Rating: 25 W
Tolerance: 1 %
Case Size: N/R
Temperature Coefficient: ±100 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PWR163S-25-1000FE RoHS compliant?
Yes, PWR163S-25-1000FE is RoHS compliant.
What is the lead time for PWR163S-25-1000FE?
The standard lead time for PWR163S-25-1000FE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Ships today, if you order in Buy all 100 in-stock or the regular minimum order quantity of 250
Stock lot only:
100
Minimum Order Quantity:
250
8 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.574
250
$2.340
500
$2.310
1,000
$2.040
2,500
$1.990
5,000
$1.960
7,500
$1.950
10,000 +
$1.940
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!