Image is representational - see manufacturer specifications

Bourns Authorized Distributor

PVG5A102C03R00

Res Cermet Trimmer 1K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Res Cermet Trimmer 1K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD T/R
Search Keywords: PVG5A102C03R00
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: PVG5A102C03R00
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536308000
COO: CR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 250
Mounting: Surface Mount
Number of Turns: 12(Elec) Tur ns
Termination Style: J-Hook
Power Rating: 0.25 (1/4) W
Resistance Value: 1 KOhm
Tolerance: 10 %
Temperature Coefficient: ±150 ppm/°C
Dimension: 4.8 x 3.9 x 5.3 mm
Operating Temperature: -55 to 125 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PVG5A102C03R00 RoHS compliant?
Yes, PVG5A102C03R00 is RoHS compliant.
What is the lead time for PVG5A102C03R00?
The standard lead time for PVG5A102C03R00 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 623
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
7 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.83
500
$1.64
1,000
$1.48
2,500
$1.44
5,000
$1.43
7,500
$1.42
10,000
$1.41
15,000 +
$1.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!