- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PVG3G502C01R00
Bourns
PVG3G502C01R00
Trimmer Potentiometer - 5K Ohm - 0.25W(1/4W) - 1(Elec)/1(Mech)Turns - 3.6 X 4.5 X 2mm - Gull Wing - Surface Mount.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | PVG3G502C01R00 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533408050 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Mounting: | Surface Mount |
| Number of Turns: | 1(Elec),1(Mech) Tur ns |
| Termination Style: | Gull Wing |
| Power Rating: | 0.25 (1/4) W |
| Resistance Value: | 5 KOhm |
| Tolerance: | 20 % |
| Temperature Coefficient: | ±150 ppm/°C |
| Dimension: | 3.6 x 4.5 x 2 mm |
| Operating Temperature: | -55 to 125 °C |
| Switch Option: | No |
| Number of Elements: | 1 |