- Home ›
- All Products›
- PVG3G105C01R00
Description
+
Trimmer 1M Ohm 0.25W Gw Top Adj
Search Keywords: PVG3G105C01R00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PVG3G105C01R00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
10 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
500
$0.656
1,000
$0.609
3,000
$0.568
5,000
$0.566
8,000
$0.553
10,000
$0.551
15,000
$0.538
25,000 +
$0.537
Click for Quote
Log in
to unlock special pricing