- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PVG3A503C01R00
Bourns
PVG3A503C01R00
Res Cermet Trimmer 50K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.2mm (3.6 X 3.6 X 2mm) J-Hook SMD T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PVG3A503C01R00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Mounting:Surface Mount
-
Number of Turns:1(Elec),1(Mech) Tur ns
-
Termination Style:J-Hook
-
Power Rating:0.25 (1/4) W
-
Resistance Value:50 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:±150 ppm/°C
-
Dimension:3.6 x 3.6 x 2 mm
-
Operating Temperature:-55 to 125 °C
-
Switch Option:No
-
Number of Elements:1