- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PVG3A201C01R00
Bourns
PVG3A201C01R00
Res Cermet Trimmer 200 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.2mm (3.6 X 3.6 X 2mm) J-Hook SMD T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | PVG3A201C01R00 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533408050 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Mounting: | Surface Mount |
| Number of Turns: | 1(Elec),1(Mech) Tur ns |
| Termination Style: | J-Hook |
| Power Rating: | 0.25 (1/4) W |
| Resistance Value: | 200 Ohm |
| Tolerance: | 20 % |
| Temperature Coefficient: | ±150 ppm/°C |
| Dimension: | 3.6 x 3.6 x 2 mm |
| Operating Temperature: | -55 to 125 °C |
| Switch Option: | No |
| Number of Elements: | 1 |