- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PVG3A103C01R00
Description
+
Res Cermet Trimmer 10K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.2mm (3.6 X 3.6 X 2mm) J-Hook SMD T/R
Search Keywords: PVG3A103C01R00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PVG3A103C01R00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Mounting:Surface Mount
-
Number of Turns:1(Elec),1(Mech) Tur ns
-
Termination Style:J-Hook
-
Power Rating:0.25 (1/4) W
-
Resistance Value:10 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:±150 ppm/°C
-
Dimension:3.6 x 3.6 x 2 mm
-
Operating Temperature:-55 to 125 °C
-
Switch Option:No
-
Number of Elements:1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
500
10 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
500
$0.656
1,000
$0.609
3,000
$0.568
5,000
$0.566
8,000
$0.553
10,000
$0.551
15,000
$0.538
25,000 +
$0.537
Click for Quote
Log in
to unlock special pricing