Image is representational - see manufacturer specifications

Bourns Authorized Distributor

PV37X103C01B00

Res Cermet Trimmer 10K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (7.73 X 4.5 X 7.24mm) Pin Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Res Cermet Trimmer 10K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (7.73 X 4.5 X 7.24mm) Pin Thru-Hole Tube
Search Keywords: PV37X103C01B00
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: PV37X103C01B00
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536308000
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Through Hole11434
Number of Turns: 12(Elec) Tur ns
Termination Style: Pin11449
Power Rating: 0.25 (1/4) W
Resistance Value: 10 KOhm
Tolerance: 1011450%
Temperature Coefficient: ±150 ppm/°C
Dimension: 7.73 x 4.5 x 7.2411440mm
Operating Temperature: -55 to 125 °C
Switch Option: No11446
Number of Elements: 111435
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PV37X103C01B00 RoHS compliant?
Yes, PV37X103C01B00 is RoHS compliant.
What is the lead time for PV37X103C01B00?
The standard lead time for PV37X103C01B00 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,600
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.413
300
$1.291
500
$1.220
1,000
$1.151
2,500
$1.148
5,000
$1.005
7,500
$1.002
10,000 +
$1.000
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!