Image is representational - see manufacturer specifications

Bourns Authorized Distributor

PV37W200C01B00

Res Cermet Trimmer 20 Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.71 X 4.5 X 8.26mm) Pin Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Res Cermet Trimmer 20 Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.71 X 4.5 X 8.26mm) Pin Thru-Hole Tube
Search Keywords: PV37W200C01B00
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: PV37W200C01B00
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536308000
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Through Hole11434
Number of Turns: 12(Elec) Tur ns
Termination Style: Pin11449
Power Rating: 0.25 (1/4) W
Resistance Value: 20 Ohm
Tolerance: 1011450%
Temperature Coefficient: ±150 ppm/°C
Dimension: 6.71 x 4.5 x 8.2611440mm
Operating Temperature: -55 to 125 °C
Switch Option: No11446
Number of Elements: 111435
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PV37W200C01B00 RoHS compliant?
Yes, PV37W200C01B00 is RoHS compliant.
What is the lead time for PV37W200C01B00?
The standard lead time for PV37W200C01B00 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 153
Ships today, if you order in
Minimum Order Quantity:
85
7 Weeks can ship 1/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
85
$1.7500
300
$1.6300
500
$1.6200
1,000
$1.5200
2,500
$0.9231
5,000
$0.8996
7,500
$0.8762
10,000 +
$0.8741
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!