Image is representational - see manufacturer specifications

Bourns Authorized Distributor

PV32P105A01B00

Res Cermet Trimmer 1M Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.35 X 6.22mm) Pin Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Res Cermet Trimmer 1M Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.35 X 6.22mm) Pin Thru-Hole Tube
Search Keywords: PV32P105A01B00
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: PV32P105A01B00
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536308000
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Through Hole11434
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Pin11449
Power Rating: 0.5 (1/2) W
Resistance Value: 1 MOhm
Tolerance: 2011450%
Temperature Coefficient: ±100ppm/ °C
Dimension: 6.22 x 6.3511440mm
Operating Temperature: -55 to 125 °C
Switch Option: No11446
Number of Elements: 111435
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PV32P105A01B00 RoHS compliant?
Yes, PV32P105A01B00 is RoHS compliant.
What is the lead time for PV32P105A01B00?
The standard lead time for PV32P105A01B00 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 51
Ships today, if you order in You may purchase all in-stock quantity of 51
Stock lot only:
51
Minimum Order Quantity:
102
7 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.848
102
$1.680
300 +
$1.460
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!