- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- PTVS6-430C-TH
Description
+
TVS Diode Single Bi-Dir 430V 2-Pin
Search Keywords: PTVS6430CTH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PTVS6-430C-TH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Dimension:26.55 x 11.5(Max) x 12(Max)mm
-
Maximum Clamping Voltage:580(Typ) V
-
Family:PTVS6-430C
-
Direction Type:Bi-Directional
-
Configuration:Single
-
Maximum Peak Pulse Current:6000 A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
5
$95.10
10
$71.33
15
$66.57
20 +
$65.24
Click for Quote
Log in
to unlock special pricing