- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- PTVS6-058C-TH
Description
+
TVS Diode Single Bi-Dir 58V 2-Pin
Search Keywords: PTVS6058CTH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PTVS6-058C-TH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Maximum Peak Pulse Current:6000 A
-
Maximum Clamping Voltage:110 V
-
Configuration:Single
-
Family:PTVS6-058C-TH
-
Dimension:26.55 x 11.5(Max) x 12(Max)mm
-
Direction Type:Bi-Directional
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
5
$13.79
25
$12.50
50
$11.94
100
$11.11
250
$10.81
500
$10.53
1,000 +
$10.26
Click for Quote
Log in
to unlock special pricing