Image is representational - see manufacturer specifications

Bourns Authorized Distributor

PTVS3-430C-TH

Diode TVS Single Bi-Dir 430V 2-Pin

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Diode TVS Single Bi-Dir 430V 2-Pin
Search Keywords: PTVS3430CTH
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    PTVS3-430C-TH
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100070
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Maximum Clamping Voltage:
    580(Typ) V
  • Maximum Peak Pulse Current:
    3000 A
  • Family:
    PTVS3-430C-TH
  • Dimension:
    26.55 x 9.3(Max) x 10.8(Max) mm
  • Configuration:
    Single
  • Direction Type:
    Bi-Directional
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PTVS3-430C-TH RoHS compliant?
Yes, PTVS3-430C-TH is RoHS compliant.
What is the lead time for PTVS3-430C-TH?
The standard lead time for PTVS3-430C-TH is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 127
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
18 Weeks can ship 1/18/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$44.86
10
$41.55
25
$40.94
50
$40.53
100
$39.93
250
$39.24
500 +
$39.14
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!