- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- PTVS3-076C-SH
Description
+
TVS Diode Single Bi-Dir 76V 2-Pin SMD Module Tray
Search Keywords: PTVS3076CSH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PTVS3-076C-SH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Dimension:10.8(Max) x 9(Max) x 6.4(Min)mm
-
Configuration:Single
-
Family:PTVS3-076C-SH
-
Direction Type:Bi-Directional
-
Maximum Peak Pulse Current:3000 A
-
Maximum Clamping Voltage:140 V
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$17.74
20
$16.92
40
$16.42
60
$15.94
100
$14.86
260
$14.47
500 +
$14.10
Click for Quote
Log in
to unlock special pricing