Image is representational - see manufacturer specifications

Bourns Authorized Distributor

PTVS3-058C-SH

TVS Diode Single Bi-Dir 58V 2-Pin SMD Module Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
TVS Diode Single Bi-Dir 58V 2-Pin SMD Module Tray
Search Keywords: PTVS3058CSH
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: PTVS3-058C-SH
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100070
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Family: PTVS3-058C-SH
Configuration: Single
Dimension: 10.8(Max) x 9(Max) x 5.5(Min)mm
Maximum Peak Pulse Current: 3000 A
Direction Type: Bi-Directional
Maximum Clamping Voltage: 110 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PTVS3-058C-SH RoHS compliant?
Yes, PTVS3-058C-SH is RoHS compliant.
What is the lead time for PTVS3-058C-SH?
The standard lead time for PTVS3-058C-SH is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$11.39
40
$11.13
60
$10.97
100
$10.75
260
$10.61
500
$10.47
1,000 +
$10.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!