- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- PTVS2-022C-H
Bourns
PTVS2-022C-H
TVS Diode - 2kA - Bidirectional - 22V
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
TVS Diode - 2kA - Bidirectional - 22V
Search Keywords: PTVS2022CH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PTVS2-022C-H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is PTVS2-022C-H RoHS compliant?
Yes, PTVS2-022C-H is RoHS compliant.
What is the lead time for PTVS2-022C-H?
The standard lead time for PTVS2-022C-H is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
You may purchase all in-stock quantity of 30
Stock lot only:
30
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
2500
Order Increment:
2500
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$3.553
2,500
$3.230
3,750
$2.220
5,000 +
$2.180
Click for Quote
Log in
to unlock special pricing