Image is representational - see manufacturer specifications

Bourns Authorized Distributor

PTVS10-470C-TH

The PTVS10-470C-TH is a high-current, bidirectional TVS diode designed for high voltage AC line and DC bus protection.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
The PTVS10-470C-TH is a high-current, bidirectional TVS diode designed for high voltage AC line and DC bus protection.
Search Keywords: PTVS10470CTH
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: PTVS10-470C-TH
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100070
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Maximum Clamping Voltage: 630(Typ) V
Direction Type: Bi-Directional
Configuration: Single
Maximum Peak Pulse Current: 10000 A
Dimension: 19.4(Max) x 14(Max) x 15(Max)mm
Family: PTVS10-470C-TH
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PTVS10-470C-TH RoHS compliant?
Yes, PTVS10-470C-TH is RoHS compliant.
What is the lead time for PTVS10-470C-TH?
The standard lead time for PTVS10-470C-TH is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
16 Weeks can ship 3/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$250.90
10
$154.40
15
$122.23
20 +
$119.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!