- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- PTVS1-043C-H
Description
+
TVS Diode - 1kA - Bidirectional - 43V
Search Keywords: PTVS1043CH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PTVS1-043C-H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
You may purchase all in-stock quantity of 10
Stock lot only:
10
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$6.985
100
$6.350
250
$6.330
500
$6.320
1,250
$6.300
2,500
$3.330
3,750
$2.290
5,000 +
$2.240
Click for Quote
Log in
to unlock special pricing