- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- PTVS10-076C-SH
Bourns
PTVS10-076C-SH
Diode TVS Single Bi-Dir 76V 2-Pin SMD
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Diode TVS Single Bi-Dir 76V 2-Pin SMD
Search Keywords: PTVS10076CSH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PTVS10-076C-SH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Maximum Clamping Voltage:140 V
-
Family:PTVS10-076C-SH
-
Maximum Peak Pulse Current:10000 A
-
Dimension:14.5(Max) mm
-
Direction Type:Bi-Directional
-
Configuration:Single
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is PTVS10-076C-SH RoHS compliant?
Yes, PTVS10-076C-SH is RoHS compliant.
What is the lead time for PTVS10-076C-SH?
The standard lead time for PTVS10-076C-SH is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
14 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
10
$20.66
30
$20.06
50
$19.91
100
$19.39
250
$19.15
500
$18.92
1,000 +
$18.87
Click for Quote
Log in
to unlock special pricing