- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- PTVS10-058C-TH
Description
+
TVS Diode Single Bi-Dir 58V 2-Pin
Search Keywords: PTVS10058CTH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PTVS10-058C-TH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Dimension:26.55 x 14(Max) x 15(Max)mm
-
Maximum Peak Pulse Current:10000 A
-
Family:PTVS10-058C-TH
-
Configuration:Single
-
Maximum Clamping Voltage:110 V
-
Direction Type:Bi-Directional
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
10
$16.48
30
$15.98
50
$15.52
100
$14.47
250
$14.09
500
$13.73
1,000 +
$13.70
Click for Quote
Log in
to unlock special pricing