- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- PTVS10-058C-SH
Description
+
Diode TVS Single Bi-Dir 58V 2-Pin SMD
Search Keywords: PTVS10058CSH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PTVS10-058C-SH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Dimension:14.5(Max) mm
-
Family:PTVS10-058C-SH
-
Maximum Clamping Voltage:110 V
-
Direction Type:Bi-Directional
-
Maximum Peak Pulse Current:10000 A
-
Configuration:Single
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
10
$21.00
30
$20.37
50
$19.78
100
$18.45
250
$17.96
500
$17.50
1,000 +
$17.46
Click for Quote
Log in
to unlock special pricing