Image is representational - see manufacturer specifications

Bourns Authorized Distributor

PTV142B40E120AA102

Res Carbon Film POT 1K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 4.5mm Pin Panel Mount/Through Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Res Carbon Film POT 1K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 4.5mm Pin Panel Mount/Through Hole
Search Keywords: PTV142B40E120AA102
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    PTV142B40E120AA102
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Mounting:
    Panel Mount/Through Hole
  • Number of Turns:
    1(Elec),1(Mech) Turns
  • Termination Style:
    Pin
  • Power Rating:
    0.05 (1/20) W
  • Resistance Value:
    1 KOhm
  • Tolerance:
    20 %
  • Temperature Coefficient:
    N/A
  • Dimension:
    31 mm
  • Operating Temperature:
    -10 to 50 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PTV142B40E120AA102 discontinued?
Yes, PTV142B40E120AA102 from Bourns is discontinued (end-of-life May 2013). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is PTV142B40E120AA102 RoHS compliant?
Yes, PTV142B40E120AA102 is RoHS compliant.
What is the lead time for PTV142B40E120AA102?
The standard lead time for PTV142B40E120AA102 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Ships today, if you order in
Minimum Order Quantity:
65
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
65
$1.80
325
$1.73
650
$1.65
3,247
$1.59
9,741 +
$1.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!