Image is representational - see manufacturer specifications

Bourns Authorized Distributor

PTV112-4420A-A503

Res Carbon Film POT 50K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (13 X 14.4 X 23.8mm) Pin Bracket Mount/Through Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Res Carbon Film POT 50K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (13 X 14.4 X 23.8mm) Pin Bracket Mount/Through Hole
Search Keywords: PTV1124420AA503
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: PTV112-4420A-A503
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Bracket Mount/Through Hole
Number of Turns: 1(Elec),1(Mech) Tur ns
Termination Style: Pin
Power Rating: 0.05 (1/20) W
Resistance Value: 50 KOhm
Tolerance: 20 %
Dimension: 13 x 14.4 x 23.8 mm
Operating Temperature: -10 to 50 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PTV112-4420A-A503 RoHS compliant?
Yes, PTV112-4420A-A503 is RoHS compliant.
What is the lead time for PTV112-4420A-A503?
The standard lead time for PTV112-4420A-A503 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,315
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks can ship 2/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.226
300
$1.136
500
$1.069
1,000
$0.877
2,500
$0.869
5,000
$0.833
7,500
$0.831
10,000 +
$0.829
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!