- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PTV111-3220A-B103
Bourns
PTV111-3220A-B103
Potentiometer - Carbon - 0.05W - 10kohm - 50V - 20% - 3347
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Potentiometer - Carbon - 0.05W - 10kohm - 50V - 20% - 3347
Search Keywords: PTV1113220AB103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PTV111-3220A-B103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is PTV111-3220A-B103 RoHS compliant?
Yes, PTV111-3220A-B103 is RoHS compliant.
What is the lead time for PTV111-3220A-B103?
The standard lead time for PTV111-3220A-B103 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
100
$0.950
300
$0.772
1,000
$0.716
2,500
$0.668
5,000
$0.666
7,500
$0.650
10,000
$0.648
15,000 +
$0.633
Click for Quote
Log in
to unlock special pricing