- Home ›
- All Products›
- PTV111-1420A-B503
Description
+
Pot, Rotary, 50 Kohm, 20%, 50MW
Search Keywords: PTV1111420AB503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PTV111-1420A-B503
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533400000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
100
$0.950
300
$0.772
1,000
$0.716
2,500
$0.668
5,000
$0.666
7,500
$0.650
10,000
$0.648
15,000 +
$0.633
Click for Quote
Log in
to unlock special pricing