Image is representational - see manufacturer specifications

Bourns Authorized Distributor

PTV09A-4015F-B103

Res Carbon Film POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (11.4 X 12.5 X 18.8mm) Pin Bracket Mount/Through Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Res Carbon Film POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (11.4 X 12.5 X 18.8mm) Pin Bracket Mount/Through Hole
Search Keywords: PTV09A4015FB103
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    PTV09A-4015F-B103
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Bracket Mount/Through Hole
  • Number of Turns:
    1(Elec),1(Mech) Tur ns
  • Termination Style:
    Pin
  • Power Rating:
    0.05 (1/20) W
  • Resistance Value:
    10 KOhm
  • Tolerance:
    20 %
  • Temperature Coefficient:
    N/A
  • Dimension:
    11.4 x 12.5 x 18.8 mm
  • Operating Temperature:
    -10 to 50 °C
  • Switch Option:
    No
  • Number of Elements:
    1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PTV09A-4015F-B103 RoHS compliant?
Yes, PTV09A-4015F-B103 is RoHS compliant.
What is the lead time for PTV09A-4015F-B103?
The standard lead time for PTV09A-4015F-B103 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,500
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks can ship 11/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.5913
500
$0.5358
1,000
$0.5014
2,500
$0.4839
5,000
$0.4390
7,500
$0.4379
10,000
$0.4368
15,000 +
$0.4357
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!