Image is representational - see manufacturer specifications

Bourns Authorized Distributor

PTV09A-2020F-B104

Res Carbon Film POT 100K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (22.4 X 19.3mm) Pin Bracket Mount/Through Hole

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Res Carbon Film POT 100K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (22.4 X 19.3mm) Pin Bracket Mount/Through Hole
Search Keywords: PTV09A2020FB104
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    PTV09A-2020F-B104
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Bracket Mount/Through Hole
  • Number of Turns:
    1(Elec),1(Mech) Turns
  • Termination Style:
    Pin
  • Power Rating:
    0.05 (1/20) W
  • Resistance Value:
    100 KOhm
  • Tolerance:
    20 %
  • Temperature Coefficient:
    N/A
  • Dimension:
    22.4 x 19.3 mm
  • Operating Temperature:
    -10 to 50 °C
  • Switch Option:
    No
  • Number of Elements:
    1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PTV09A-2020F-B104 RoHS compliant?
Yes, PTV09A-2020F-B104 is RoHS compliant.
What is the lead time for PTV09A-2020F-B104?
The standard lead time for PTV09A-2020F-B104 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 600
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks can ship 12/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.4053
500
$0.3626
1,000
$0.3492
2,500
$0.3483
5,000
$0.3376
7,500
$0.3368
10,000
$0.3334
15,000 +
$0.3326
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!