- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PTV09A-2020F-A502
Description
+
Res Carbon Film POT 5K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (22.4 X 19.3mm) Pin Bracket Mount/Through Hole
Search Keywords: PTV09A2020FA502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PTV09A-2020F-A502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Bracket Mount/Through Hole
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:0.05 (1/20) W
-
Resistance Value:5 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:22.4 x 19.3 mm
-
Operating Temperature:-10 to 50 °C
-
Switch Option:No
-
Number of Elements:1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
100
$0.5692
500
$0.4625
1,000
$0.4290
2,500
$0.4279
5,000
$0.4000
7,500
$0.3990
10,000
$0.3895
15,000 +
$0.3885
Click for Quote
Log in
to unlock special pricing