- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PTT111-3217A-B503
Description
+
Res Carbon Film POT 50K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 4.5mm (12 X 14.4 X 28.5mm) Pin Bracket Mount/Through Hole
Search Keywords: PTT1113217AB503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PTT111-3217A-B503
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Bracket Mount/Through Hole
-
Number of Turns:1(Elec),1(Mech) Tur ns
-
Termination Style:Pin
-
Power Rating:0.05 (1/20) W
-
Resistance Value:50 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:12 x 14.4 x 28.5 mm
-
Operating Temperature:-10 to 50 °C
-
Switch Option:No
-
Number of Elements:1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Ships today, if you order in
You may purchase all in-stock quantity of 35
Stock lot only:
35
MOQ for In Stock Qty:
167
MOQ for out of Stock Qty:
167
14 Weeks
can ship
8/18/26