- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PTR902-2015K-B103
Description
+
Res Carbon Film POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (30.8 X 9.5 X 11.3mm) Pin Panel Mount/Through Hole Automotive
Search Keywords: PTR9022015KB103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PTR902-2015K-B103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
108 -
Mounting:Panel Mount/Through Hole
-
Number of Turns:1(Elec),1(Mech) Tur ns
-
Termination Style:Pin
-
Power Rating:0.05 (1/20) W
-
Resistance Value:10 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:30.8 x 9.5 x 11.3 mm
-
Operating Temperature:-10 to 50 °C
-
Switch Option:Yes
-
Number of Elements:2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
108
Order Increment:
108
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
108
$2.78
216
$2.08
324
$1.95
432 +
$1.91
Click for Quote
Log in
to unlock special pricing