Image is representational - see manufacturer specifications

Bourns Authorized Distributor

PTR901-1015F-B203

Res Carbon Film POT 20K Ohm 10% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (28.4 X 9.5 X 11.3mm) Pin Panel Mount/Through Hole Autom ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Res Carbon Film POT 20K Ohm 10% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (28.4 X 9.5 X 11.3mm) Pin Panel Mount/Through Hole Automotive
Search Keywords: PTR9011015FB203
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: PTR901-1015F-B203
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 117
Mounting: Panel Mount/Through Hole
Number of Turns: 1(Elec),1(Mech) Tur ns
Termination Style: Pin
Power Rating: 0.05 (1/20) W
Resistance Value: 20 KOhm
Tolerance: 10 %
Dimension: 28.4 x 9.5 x 11.3 mm
Operating Temperature: -10 to 50 °C
Switch Option: Yes
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PTR901-1015F-B203 RoHS compliant?
Yes, PTR901-1015F-B203 is RoHS compliant.
What is the lead time for PTR901-1015F-B203?
The standard lead time for PTR901-1015F-B203 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
117
Order Increment:
117
17 Weeks can ship 3/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
117
$2.26
351
$2.04
585
$1.87
1,053
$1.80
2,574
$1.79
5,031
$1.74
7,605
$1.73
10,062 +
$1.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!