- Home ›
- All Products›
- PTL60-15R1-503B2
Description
+
Slide linear Potentiometer w/LED 50K 20% | Bourns PTL60-15R1-503B2
Search Keywords: PTL6015R1503B2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PTL60-15R1-503B2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533400000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
Order Increment:
60
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
60
$1.61
300
$1.40
540
$1.39
1,020
$1.36
2,520
$1.30
5,040
$1.27
7,500
$1.24
10,020 +
$1.23
Click for Quote
Log in
to unlock special pricing