- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PTL60-15R1-102B2
Description
+
Res Carbon Film POT 1K Ohm 20% 0.2W(1/5W) (75 X 9 X 22mm) Pin Thru-Hole
Search Keywords: PTL6015R1102B2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PTL60-15R1-102B2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533400000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Mounting:Through Hole
-
Number of Turns:N/R
-
Termination Style:Pin
-
Power Rating:0.2 (1/5) W
-
Resistance Value:1 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:75 x 9 x 22 mm
-
Operating Temperature:-10 to 55 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
210
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
210
$1.91
420
$1.45
630
$1.35
840 +
$1.32
Click for Quote
Log in
to unlock special pricing