- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PTL60-15O1-504B2
Bourns
PTL60-15O1-504B2
Potentiometer, Carbon, 0.2W, 500000ohm, 20% +/-Tol
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Potentiometer, Carbon, 0.2W, 500000ohm, 20% +/-Tol
Search Keywords: PTL6015O1504B2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PTL60-15O1-504B2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533400000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Frequently Asked Questions
Is PTL60-15O1-504B2 RoHS compliant?
Yes, PTL60-15O1-504B2 is RoHS compliant.
What is the lead time for PTL60-15O1-504B2?
The standard lead time for PTL60-15O1-504B2 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
210
16 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
210
$1.91
420
$1.45
630
$1.35
840 +
$1.32
Click for Quote
Log in
to unlock special pricing