- Home ›
- All Products›
- PTL45-19G1-503B2
Description
+
Slide Potentiometers 50Kohms Travel=45mm Center Detent
Search Keywords: PTL4519G1503B2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PTL45-19G1-503B2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
210
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
210
$1.86
420
$1.41
630
$1.31
840 +
$1.29
Click for Quote
Log in
to unlock special pricing