Image is representational - see manufacturer specifications

Bourns Authorized Distributor

PTL45-15R1-203B2

Res Carbon Film POT 20K Ohm 20% 0.125W(1/8W) (60 X 9 X 22mm) Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Res Carbon Film POT 20K Ohm 20% 0.125W(1/8W) (60 X 9 X 22mm) Pin Thru-Hole
Search Keywords: PTL4515R1203B2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    PTL45-15R1-203B2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    60
  • Mounting:
    Through Hole
  • Number of Turns:
    N/R
  • Termination Style:
    Pin
  • Power Rating:
    0.125 (1/8) W
  • Resistance Value:
    20 KOhm
  • Tolerance:
    20 %
  • Temperature Coefficient:
    N/A
  • Dimension:
    60 x 9 x 22 mm
  • Operating Temperature:
    -10 to 55 °C
  • Switch Option:
    No
  • Number of Elements:
    1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PTL45-15R1-203B2 RoHS compliant?
Yes, PTL45-15R1-203B2 is RoHS compliant.
What is the lead time for PTL45-15R1-203B2?
The standard lead time for PTL45-15R1-203B2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 779
Can Ship immediately
Minimum Order Quantity:
60
Order Increment:
60
16 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
60
$1.19
300
$1.11
540
$1.10
1,020
$1.09
2,520
$1.07
5,040
$1.06
7,500
$1.04
10,020 +
$1.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!