- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PTL45-15O1-102B2
Description
+
Potentiometer - Carbon - 0.06W - 1kohm - 20%
Search Keywords: PTL4515O1102B2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PTL45-15O1-102B2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
908
Can Ship immediately
Minimum Order Quantity:
60
Order Increment:
60
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
60
$1.19
300
$1.11
540
$1.10
1,020
$1.09
2,520
$1.07
5,040
$1.06
7,500
$1.04
10,020 +
$1.03
Click for Quote
Log in
to unlock special pricing