- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PTL45-15O0-104B1
Bourns
PTL45-15O0-104B1
Res Carbon Film POT 100K Ohm 20% 0.125W(1/8W) (60 X 9 X 22mm) Pin Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Res Carbon Film POT 100K Ohm 20% 0.125W(1/8W) (60 X 9 X 22mm) Pin Thru-Hole
Search Keywords: PTL4515O0104B1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PTL45-15O0-104B1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Mounting:Through Hole
-
Number of Turns:N/R
-
Termination Style:Pin
-
Power Rating:0.125 (1/8) W
-
Resistance Value:100 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:60 x 9 x 22 mm
-
Operating Temperature:-10 to 55 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Frequently Asked Questions
Is PTL45-15O0-104B1 RoHS compliant?
Yes, PTL45-15O0-104B1 is RoHS compliant.
What is the lead time for PTL45-15O0-104B1?
The standard lead time for PTL45-15O0-104B1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
108
Ships today, if you order in
Minimum Order Quantity:
60
Order Increment:
60
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
60
$2.12
300
$1.81
540
$1.68
1,020
$1.55
2,520
$1.54
5,040
$1.36
7,500
$1.35
10,020 +
$1.34
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT