Image is representational - see manufacturer specifications

Bourns Authorized Distributor

PTL45-15O0-104A3

Res Carbon Film POT 100K Ohm 20% 0.06W (60 X 9 X 22mm) Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Res Carbon Film POT 100K Ohm 20% 0.06W (60 X 9 X 22mm) Pin Thru-Hole
Search Keywords: PTL4515O0104A3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: PTL45-15O0-104A3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
Mounting: Through Hole
Number of Turns: N/R
Termination Style: Pin
Power Rating: 0.06 W
Resistance Value: 100 KOhm
Tolerance: 20 %
Dimension: 60 x 9 x 22 mm
Operating Temperature: -10 to 55 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PTL45-15O0-104A3 RoHS compliant?
Yes, PTL45-15O0-104A3 is RoHS compliant.
What is the lead time for PTL45-15O0-104A3?
The standard lead time for PTL45-15O0-104A3 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 457
Can Ship immediately
Minimum Order Quantity:
60
Order Increment:
60
16 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
60
$1.79
300
$1.60
540
$1.50
1,020
$1.43
2,520
$1.40
5,040
$1.25
7,500
$1.24
10,020 +
$1.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!