- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PTL30-15R0-103B1
Bourns
PTL30-15R0-103B1
Res Carbon Film POT 10K Ohm 20% 0.1W(1/10W) (45 X 9 X 22mm) Pin Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PTL30-15R0-103B1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Mounting:Through Hole
-
Number of Turns:N/R
-
Termination Style:Pin
-
Power Rating:0.1 (1/10) W
-
Resistance Value:10 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:45 x 9 x 22 mm
-
Operating Temperature:-10 to 55 °C
-
Switch Option:No
-
Number of Elements:1