- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PTL30-15A1-102B1
Bourns
PTL30-15A1-102B1
Res Carbon Film POT 1K Ohm 20% 0.1W(1/10W) (45 X 9 X 22mm) Pin Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Res Carbon Film POT 1K Ohm 20% 0.1W(1/10W) (45 X 9 X 22mm) Pin Thru-Hole
Search Keywords: PTL3015A1102B1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:PTL30-15A1-102B1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Mounting:Through Hole
-
Number of Turns:N/R
-
Termination Style:Pin
-
Power Rating:0.1 (1/10) W
-
Resistance Value:1 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:45 x 9 x 22 mm
-
Operating Temperature:-10 to 55 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Frequently Asked Questions
Is PTL30-15A1-102B1 RoHS compliant?
Yes, PTL30-15A1-102B1 is RoHS compliant.
What is the lead time for PTL30-15A1-102B1?
The standard lead time for PTL30-15A1-102B1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Can Ship immediately
MOQ for In Stock Qty:
106
MOQ for out of Stock Qty:
106
16 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
106
$2.32
300
$2.31
600
$1.43
900
$1.13
1,200 +
$1.11
Click for Quote
Log in
to unlock special pricing